

C1005JB1E155K050BC | |
|---|---|
DigiKey Part Number | 445-10958-2-ND - Tape & Reel (TR) 445-10958-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | C1005JB1E155K050BC |
Description | CAP CER 1.5UF 25V JB 0402 |
Customer Reference | |
Detailed Description | 1.5 µF ±10% 25V Ceramic Capacitor JB 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1005JB1E155K050BC Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -25°C ~ 85°C |
Series | Features Low ESL |
Packaging Tape & Reel (TR) Cut Tape (CT) | Applications |
Part Status Obsolete | Mounting Type |
Capacitance | Package / Case 0402 (1005 Metric) |
Tolerance ±10% | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Voltage - Rated | Thickness (Max) 0.024" (0.60mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C1005X5R1E155K050BC | TDK | 17.453 | 445-13837-1-ND | kr.2.22000 | Similar |
| C1005X5R1V155K050BC | TDK | 24.994 | 445-13860-1-ND | kr.2.28000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.16000 | kr.2.16 |
| 10 | kr.1.27400 | kr.12.74 |
| 100 | kr.0.83050 | kr.83.05 |
| 1.000 | kr.0.59951 | kr.599.51 |
| 2.500 | kr.0.54212 | kr.1,355.30 |
| 5.000 | kr.0.50756 | kr.2,537.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.45599 | kr.4,559.90 |
| Unit Price without VAT: | kr.2.16000 |
|---|---|
| Unit Price with VAT: | kr.2.70000 |

