1.5 µF ±20% 16V Ceramic Capacitor JB 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1.5 µF ±20% 16V Ceramic Capacitor JB 0402 (1005 Metric)

C1005JB1C155M050BC

DigiKey Part Number
445-10929-2-ND - Tape & Reel (TR)
445-10929-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
C1005JB1C155M050BC
Description
CAP CER 1.5UF 16V JB 0402
Customer Reference
Detailed Description
1.5 µF ±20% 16V Ceramic Capacitor JB 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1005JB1C155M050BC Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-25°C ~ 85°C
Series
Features
Low ESL
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Applications
Part Status
Obsolete
Mounting Type
Capacitance
Package / Case
0402 (1005 Metric)
Tolerance
±20%
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Voltage - Rated
Thickness (Max)
0.022" (0.55mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C1005JB1E155K050BCTDK7.412445-10958-1-NDkr.2.16000Upgrade
C1005X5R1C155K050BCTDK26.586445-13825-1-NDkr.2.09000Similar
C1005X5R1C155M050BCTDK4.687445-13826-1-NDkr.2.09000Similar
C1005X5R1E155K050BCTDK17.453445-13837-1-NDkr.2.22000Similar
C1005X5R1E155M050BCTDK12.884445-13838-1-NDkr.2.22000Similar
In-Stock: 19.132
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.2.03000kr.2.03
10kr.1.21100kr.12.11
50kr.0.88640kr.44.32
100kr.0.78620kr.78.62
500kr.0.61752kr.308.76
1.000kr.0.56540kr.565.40
2.500kr.0.51050kr.1,276.25
5.000kr.0.47744kr.2,387.20
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.42855kr.4,285.50
Manufacturers Standard Package
Unit Price without VAT:kr.2.03000
Unit Price with VAT:kr.2.53750