

C1005JB1A335M050BC | |
|---|---|
DigiKey Part Number | 445-10909-2-ND - Tape & Reel (TR) 445-10909-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | C1005JB1A335M050BC |
Description | CAP CER 3.3UF 10V JB 0402 |
Customer Reference | |
Detailed Description | 3.3 µF ±20% 10V Ceramic Capacitor JB 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1005JB1A335M050BC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -25°C ~ 85°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.024" (0.60mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.47000 | kr.2.47 |
| 10 | kr.1.48400 | kr.14.84 |
| 100 | kr.0.97380 | kr.97.38 |
| 1.000 | kr.0.71147 | kr.711.47 |
| 2.500 | kr.0.64615 | kr.1,615.38 |
| 5.000 | kr.0.60681 | kr.3,034.05 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.54640 | kr.5,464.00 |
| Unit Price without VAT: | kr.2.47000 |
|---|---|
| Unit Price with VAT: | kr.3.08750 |

