

C1005CH2A471J050BA | |
|---|---|
DigiKey Part Number | 445-15224-2-ND - Tape & Reel (TR) 445-15224-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | C1005CH2A471J050BA |
Description | CAP CER 470PF 100V CH 0402 |
Customer Reference | |
Detailed Description | 470 pF ±5% 100V Ceramic Capacitor CH 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1005CH2A471J050BA Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -25°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) | Mounting Type |
Part Status Obsolete | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±5% | Thickness (Max) 0.022" (0.55mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C1005C0G2A471J050BA | TDK | 82.783 | 445-15206-1-ND | kr.1.08000 | Similar |
| C1005NP02A471J050BA | TDK | 6.466 | 445-C1005NP02A471J050BACT-ND | kr.0.82000 | Similar |
| C0402C471J1GACTU | KEMET | 3.953 | 399-15331-1-ND | kr.2.92000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.01000 | kr.1.01 |
| 10 | kr.0.57700 | kr.5.77 |
| 50 | kr.0.40700 | kr.20.35 |
| 100 | kr.0.35440 | kr.35.44 |
| 500 | kr.0.26704 | kr.133.52 |
| 1.000 | kr.0.24016 | kr.240.16 |
| 2.500 | kr.0.21183 | kr.529.57 |
| 5.000 | kr.0.19479 | kr.973.95 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.18077 | kr.1,807.70 |
| Unit Price without VAT: | kr.1.01000 |
|---|---|
| Unit Price with VAT: | kr.1.26250 |

