

C1005C0G2A391K050BA | |
|---|---|
DigiKey Part Number | 445-15205-2-ND - Tape & Reel (TR) 445-15205-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | C1005C0G2A391K050BA |
Description | CAP CER 390PF 100V C0G 0402 |
Customer Reference | |
Detailed Description | 390 pF ±10% 100V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1005C0G2A391K050BA Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) | Mounting Type |
Part Status Obsolete | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±10% | Thickness (Max) 0.022" (0.55mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GRM155R72A391KA01D | Murata Electronics | 3.461 | 490-GRM155R72A391KA01DCT-ND | kr.0.63000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.82000 | kr.0.82 |
| 10 | kr.0.48800 | kr.4.88 |
| 100 | kr.0.31070 | kr.31.07 |
| 1.000 | kr.0.21524 | kr.215.24 |
| 2.500 | kr.0.19007 | kr.475.17 |
| 5.000 | kr.0.17435 | kr.871.75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.16099 | kr.1,609.90 |
| Unit Price without VAT: | kr.0.82000 |
|---|---|
| Unit Price with VAT: | kr.1.02500 |

