330 pF ±10% 100V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
330 pF ±10% 100V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)

C1005C0G2A331K050BA

DigiKey Part Number
445-15203-2-ND - Tape & Reel (TR)
445-15203-1-ND - Cut Tape (CT)
445-15203-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C1005C0G2A331K050BA
Description
CAP CER 330PF 100V C0G 0402
Customer Reference
Detailed Description
330 pF ±10% 100V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1005C0G2A331K050BA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4.487
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.95000kr.0.95
10kr.0.53900kr.5.39
50kr.0.37660kr.18.83
100kr.0.32780kr.32.78
500kr.0.24536kr.122.68
1.000kr.0.22006kr.220.06
2.500kr.0.19347kr.483.68
5.000kr.0.17747kr.887.35
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.15961kr.1,596.10
20.000kr.0.14909kr.2,981.80
30.000kr.0.14383kr.4,314.90
50.000kr.0.13799kr.6,899.50
70.000kr.0.13458kr.9,420.60
100.000kr.0.13130kr.13,130.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.95000
Unit Price with VAT:kr.1.18750