

C1005C0G2A271K050BA | |
|---|---|
DigiKey Part Number | 445-15201-2-ND - Tape & Reel (TR) 445-15201-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | C1005C0G2A271K050BA |
Description | CAP CER 270PF 100V C0G 0402 |
Customer Reference | |
Detailed Description | 270 pF ±10% 100V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1005C0G2A271K050BA Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) | Mounting Type |
Part Status Obsolete | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±10% | Thickness (Max) 0.022" (0.55mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0402C271J1GACTU | KEMET | 4.881 | 399-14901-1-ND | kr.2.47000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.89000 | kr.0.89 |
| 10 | kr.0.49500 | kr.4.95 |
| 50 | kr.0.34480 | kr.17.24 |
| 100 | kr.0.29990 | kr.29.99 |
| 500 | kr.0.22368 | kr.111.84 |
| 1.000 | kr.0.20041 | kr.200.41 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.14052 | kr.1,405.20 |
| Unit Price without VAT: | kr.0.89000 |
|---|---|
| Unit Price with VAT: | kr.1.11250 |

