C1005C0G2A121J050BA is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Vishay Vitramon
In Stock: 0
Unit Price: kr.0.25793
Datasheet
120 pF ±5% 100V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
120 pF ±5% 100V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)

C1005C0G2A121J050BA

DigiKey Part Number
445-15192-2-ND - Tape & Reel (TR)
445-15192-1-ND - Cut Tape (CT)
445-15192-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C1005C0G2A121J050BA
Description
CAP CER 120PF 100V C0G 0402
Customer Reference
Detailed Description
120 pF ±5% 100V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1005C0G2A121J050BA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Obsolete
Package / Case
0402 (1005 Metric)
Capacitance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
±5%
Thickness (Max)
0.022" (0.55mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
VJ0402Y121MXBACVishay Vitramon0VJ0402Y121MXBAC-NDkr.0.25793Similar
Obsolete
This product is no longer manufactured. View Substitutes