82 pF ±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
82 pF ±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)

C1005C0G1H820J050BA

DigiKey Part Number
445-1246-2-ND - Tape & Reel (TR)
445-1246-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
C1005C0G1H820J050BA
Description
CAP CER 82PF 50V C0G 0402
Customer Reference
Detailed Description
82 pF ±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1005C0G1H820J050BA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Features
Low ESL
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Applications
Part Status
Obsolete
Mounting Type
Capacitance
Package / Case
0402 (1005 Metric)
Tolerance
±5%
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Voltage - Rated
Thickness (Max)
0.022" (0.55mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (17)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C1005NP01H820J050BATDK260445-13811-1-NDkr.0.63000Direct
04025A820JAJ2AKYOCERA AVX004025A820JAJ2A-NDkr.1.21059Direct
CC0402JRNPO9BN820YAGEO616311-1023-1-NDkr.0.63000Direct
CL05C820JB5NNNCSamsung Electro-Mechanics214.9401276-1726-1-NDkr.0.63000Direct
GRM1555C1H820JA01DMurata Electronics142.351490-5879-1-NDkr.0.63000Direct
In-Stock: 7.541
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes or Alternative Package Types
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.0.63000kr.0.63
10kr.0.29800kr.2.98
50kr.0.20280kr.10.14
100kr.0.17500kr.17.50
500kr.0.12692kr.63.46
1.000kr.0.11234kr.112.34
2.500kr.0.09690kr.242.25
5.000kr.0.08764kr.438.20
Unit Price without VAT:kr.0.63000
Unit Price with VAT:kr.0.78750