680 pF ±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
680 pF ±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)

C1005C0G1H681J050BA

DigiKey Part Number
445-7327-2-ND - Tape & Reel (TR)
445-7327-1-ND - Cut Tape (CT)
445-7327-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C1005C0G1H681J050BA
Description
CAP CER 680PF 50V C0G 0402
Customer Reference
Detailed Description
680 pF ±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1005C0G1H681J050BA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Features
Low ESL
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Not For New Designs
Mounting Type
Capacitance
Package / Case
0402 (1005 Metric)
Tolerance
±5%
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Voltage - Rated
Thickness (Max)
0.022" (0.55mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (10)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C1005NP01H681J050BATDK15.610445-13809-1-NDkr.0.82000Direct
C1005C0G1H681F050BATDK15.155445-7021-1-NDkr.5.45000Upgrade
C1005C0G1H681G050BATDK7.787445-7022-1-NDkr.3.87000Upgrade
CGJ2B2C0G1H681J050BATDK5.298445-8063-1-NDkr.1.20000Upgrade
CL05C681JB5NNNCSamsung Electro-Mechanics104.5541276-1717-1-NDkr.0.63000Direct
In-Stock: 6.650
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.70000kr.0.70
10kr.0.38700kr.3.87
50kr.0.26620kr.13.31
100kr.0.23010kr.23.01
500kr.0.16928kr.84.64
1.000kr.0.15051kr.150.51
2.500kr.0.13088kr.327.20
5.000kr.0.11907kr.595.35
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.10623kr.1,062.30
20.000kr.0.09848kr.1,969.60
30.000kr.0.09460kr.2,838.00
50.000kr.0.09029kr.4,514.50
70.000kr.0.08778kr.6,144.60
100.000kr.0.08536kr.8,536.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.70000
Unit Price with VAT:kr.0.87500