

C1005C0G1H470G050BA | |
|---|---|
DigiKey Part Number | 445-5364-2-ND - Tape & Reel (TR) 445-5364-1-ND - Cut Tape (CT) 445-5364-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1005C0G1H470G050BA |
Description | CAP CER 47PF 50V C0G 0402 |
Customer Reference | |
Detailed Description | 47 pF ±2% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1005C0G1H470G050BA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±2% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.28000 | kr.2.28 |
| 10 | kr.1.34600 | kr.13.46 |
| 50 | kr.0.99220 | kr.49.61 |
| 100 | kr.0.88230 | kr.88.23 |
| 500 | kr.0.69786 | kr.348.93 |
| 1.000 | kr.0.64091 | kr.640.91 |
| 2.500 | kr.0.58088 | kr.1,452.20 |
| 5.000 | kr.0.54473 | kr.2,723.65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.52528 | kr.5,252.80 |
| 20.000 | kr.0.50880 | kr.10,176.00 |
| Unit Price without VAT: | kr.2.28000 |
|---|---|
| Unit Price with VAT: | kr.2.85000 |

