

C1005C0G1H221J050BA | |
|---|---|
DigiKey Part Number | 445-1251-2-ND - Tape & Reel (TR) 445-1251-1-ND - Cut Tape (CT) 445-1251-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1005C0G1H221J050BA |
Description | CAP CER 220PF 50V C0G 0402 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 220 pF ±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1005C0G1H221J050BA Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features Low ESL |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0402 (1005 Metric) |
Tolerance ±5% | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Voltage - Rated | Thickness (Max) 0.022" (0.55mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.63000 | kr.0.63 |
| 10 | kr.0.26600 | kr.2.66 |
| 50 | kr.0.18000 | kr.9.00 |
| 100 | kr.0.15470 | kr.15.47 |
| 500 | kr.0.11134 | kr.55.67 |
| 1.000 | kr.0.09808 | kr.98.08 |
| 2.500 | kr.0.08422 | kr.210.55 |
| 5.000 | kr.0.07589 | kr.379.45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.06708 | kr.670.80 |
| 20.000 | kr.0.06161 | kr.1,232.20 |
| 30.000 | kr.0.05887 | kr.1,766.10 |
| 50.000 | kr.0.05584 | kr.2,792.00 |
| 70.000 | kr.0.05407 | kr.3,784.90 |
| 100.000 | kr.0.05237 | kr.5,237.00 |
| Unit Price without VAT: | kr.0.63000 |
|---|---|
| Unit Price with VAT: | kr.0.78750 |


