

C1005C0G1H121J050BA | |
|---|---|
DigiKey Part Number | 445-1248-2-ND - Tape & Reel (TR) 445-1248-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | C1005C0G1H121J050BA |
Description | CAP CER 120PF 50V C0G 0402 |
Customer Reference | |
Detailed Description | 120 pF ±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1005C0G1H121J050BA Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features Low ESL |
Packaging Tape & Reel (TR) Cut Tape (CT) | Applications |
Part Status Obsolete | Mounting Type |
Capacitance | Package / Case 0402 (1005 Metric) |
Tolerance ±5% | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Voltage - Rated | Thickness (Max) 0.022" (0.55mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C1005NP01H121J050BA | TDK | 15.235 | 445-13787-1-ND | kr.0.70000 | Direct |
| CGJ2B2C0G1H121J050BA | TDK | 6.984 | 445-8054-1-ND | kr.0.95000 | Upgrade |
| AU025A121JA72A | KYOCERA AVX | 0 | AU025A121JA72A-ND | kr.6.73625 | Direct |
| CL05C121JB5NNNC | Samsung Electro-Mechanics | 0 | 1276-1640-2-ND | kr.0.02199 | Direct |
| GRM1555C1H121JA01D | Murata Electronics | 85.640 | 490-1292-1-ND | kr.0.63000 | Direct |

