

C1005C0G1H102G050BA | |
|---|---|
DigiKey Part Number | 445-7024-2-ND - Tape & Reel (TR) 445-7024-1-ND - Cut Tape (CT) 445-7024-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1005C0G1H102G050BA |
Description | CAP CER 1000PF 50V C0G 0402 |
Customer Reference | |
Detailed Description | 1000 pF ±2% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1005C0G1H102G050BA Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features Low ESL |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Not For New Designs | Mounting Type |
Capacitance | Package / Case 0402 (1005 Metric) |
Tolerance ±2% | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Voltage - Rated | Thickness (Max) 0.022" (0.55mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C1005C0G1H102F050BA | TDK | 9.644 | 445-7023-1-ND | kr.5.45000 | Upgrade |
| C0402C102F5GACTU | KEMET | 70.895 | 399-C0402C102F5GACTUCT-ND | kr.9.13000 | Direct |
| GRM1555C1H102GA01D | Murata Electronics | 69.237 | 490-8181-1-ND | kr.0.63000 | Direct |
| GRM1555C1H102FA01D | Murata Electronics | 440.785 | 490-6189-1-ND | kr.0.82000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.69000 | kr.4.69 |
| 10 | kr.2.91600 | kr.29.16 |
| 50 | kr.2.22920 | kr.111.46 |
| 100 | kr.2.01610 | kr.201.61 |
| 500 | kr.1.65752 | kr.828.76 |
| 1.000 | kr.1.54671 | kr.1,546.71 |
| 2.500 | kr.1.42975 | kr.3,574.38 |
| 5.000 | kr.1.35923 | kr.6,796.15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.1.26401 | kr.12,640.10 |
| 20.000 | kr.1.21758 | kr.24,351.60 |
| 30.000 | kr.1.19431 | kr.35,829.30 |
| 50.000 | kr.1.16852 | kr.58,426.00 |
| Unit Price without VAT: | kr.4.69000 |
|---|---|
| Unit Price with VAT: | kr.5.86250 |

