

C1005C0G1H050B050BA | |
|---|---|
DigiKey Part Number | 445-4880-2-ND - Tape & Reel (TR) 445-4880-1-ND - Cut Tape (CT) 445-4880-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1005C0G1H050B050BA |
Description | CAP CER 5PF 50V C0G 0402 |
Customer Reference | |
Detailed Description | 5 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1005C0G1H050B050BA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±0.1pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.63000 | kr.0.63 |
| 10 | kr.0.22100 | kr.2.21 |
| 50 | kr.0.15040 | kr.7.52 |
| 100 | kr.0.12830 | kr.12.83 |
| 500 | kr.0.09176 | kr.45.88 |
| 1.000 | kr.0.08058 | kr.80.58 |
| 2.500 | kr.0.06891 | kr.172.28 |
| 5.000 | kr.0.06189 | kr.309.45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.04124 | kr.412.40 |
| 20.000 | kr.0.04078 | kr.815.60 |
| 30.000 | kr.0.04054 | kr.1,216.20 |
| 50.000 | kr.0.04026 | kr.2,013.00 |
| 70.000 | kr.0.04010 | kr.2,807.00 |
| 100.000 | kr.0.03993 | kr.3,993.00 |
| 120.000 | kr.0.03985 | kr.4,782.00 |
| 240.000 | kr.0.03958 | kr.9,499.20 |
| 250.000 | kr.0.03957 | kr.9,892.50 |
| Unit Price without VAT: | kr.0.63000 |
|---|---|
| Unit Price with VAT: | kr.0.78750 |

