

C0603X7R1E222K030BA | |
|---|---|
DigiKey Part Number | 445-7279-2-ND - Tape & Reel (TR) 445-7279-1-ND - Cut Tape (CT) 445-7279-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603X7R1E222K030BA |
Description | CAP CER 2200PF 25V X7R 0201 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2200 pF ±10% 25V Ceramic Capacitor X7R 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603X7R1E222K030BA Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features Low ESL |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0201 (0603 Metric) |
Tolerance ±10% | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Voltage - Rated | Thickness (Max) 0.013" (0.33mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.63000 | kr.0.63 |
| 10 | kr.0.21600 | kr.2.16 |
| 50 | kr.0.14580 | kr.7.29 |
| 100 | kr.0.12490 | kr.12.49 |
| 500 | kr.0.08902 | kr.44.51 |
| 1.000 | kr.0.07811 | kr.78.11 |
| 2.500 | kr.0.06660 | kr.166.50 |
| 5.000 | kr.0.05971 | kr.298.55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | kr.0.04974 | kr.746.10 |
| 30.000 | kr.0.04571 | kr.1,371.30 |
| 45.000 | kr.0.04369 | kr.1,966.05 |
| 75.000 | kr.0.04145 | kr.3,108.75 |
| 105.000 | kr.0.04015 | kr.4,215.75 |
| 150.000 | kr.0.03889 | kr.5,833.50 |
| Unit Price without VAT: | kr.0.63000 |
|---|---|
| Unit Price with VAT: | kr.0.78750 |


