1000 pF ±10% 25V Ceramic Capacitor X7R 0201 (0603 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1000 pF ±10% 25V Ceramic Capacitor X7R 0201 (0603 Metric)

C0603X7R1E102K030BA

DigiKey Part Number
445-7275-2-ND - Tape & Reel (TR)
445-7275-1-ND - Cut Tape (CT)
445-7275-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0603X7R1E102K030BA
Description
CAP CER 1000PF 25V X7R 0201
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
1000 pF ±10% 25V Ceramic Capacitor X7R 0201 (0603 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0603X7R1E102K030BA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Features
Low ESL
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0201 (0603 Metric)
Tolerance
±10%
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Voltage - Rated
Thickness (Max)
0.013" (0.33mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1.255.246
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.63000kr.0.63
10kr.0.22800kr.2.28
50kr.0.15460kr.7.73
100kr.0.13250kr.13.25
500kr.0.09472kr.47.36
1.000kr.0.08318kr.83.18
2.500kr.0.07108kr.177.70
5.000kr.0.06382kr.319.10
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15.000kr.0.05329kr.799.35
30.000kr.0.04904kr.1,471.20
45.000kr.0.04691kr.2,110.95
75.000kr.0.04455kr.3,341.25
105.000kr.0.04318kr.4,533.90
150.000kr.0.04185kr.6,277.50
Manufacturers Standard Package
Unit Price without VAT:kr.0.63000
Unit Price with VAT:kr.0.78750