

C0603X7R1C472K030BA | |
|---|---|
DigiKey Part Number | 445-7302-2-ND - Tape & Reel (TR) 445-7302-1-ND - Cut Tape (CT) 445-7302-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603X7R1C472K030BA |
Description | CAP CER 4700PF 16V X7R 0201 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4700 pF ±10% 16V Ceramic Capacitor X7R 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603X7R1C472K030BA Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features Low ESL |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0201 (0603 Metric) |
Tolerance ±10% | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Voltage - Rated | Thickness (Max) 0.013" (0.33mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.63000 | kr.0.63 |
| 10 | kr.0.24700 | kr.2.47 |
| 50 | kr.0.16620 | kr.8.31 |
| 100 | kr.0.14270 | kr.14.27 |
| 500 | kr.0.10220 | kr.51.10 |
| 1.000 | kr.0.08990 | kr.89.90 |
| 2.500 | kr.0.07699 | kr.192.47 |
| 5.000 | kr.0.06923 | kr.346.15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | kr.0.05797 | kr.869.55 |
| 30.000 | kr.0.05344 | kr.1,603.20 |
| 45.000 | kr.0.05117 | kr.2,302.65 |
| 75.000 | kr.0.04865 | kr.3,648.75 |
| 105.000 | kr.0.04718 | kr.4,953.90 |
| 150.000 | kr.0.04577 | kr.6,865.50 |
| Unit Price without VAT: | kr.0.63000 |
|---|---|
| Unit Price with VAT: | kr.0.78750 |


