

C0603X5R1E104K030BB | |
|---|---|
DigiKey Part Number | 445-13671-2-ND - Tape & Reel (TR) 445-13671-1-ND - Cut Tape (CT) 445-13671-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603X5R1E104K030BB |
Description | CAP CER 0.1UF 25V X5R 0201 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 25V Ceramic Capacitor X5R 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603X5R1E104K030BB Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Features Low ESL |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0201 (0603 Metric) |
Tolerance ±10% | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Voltage - Rated | Thickness (Max) 0.013" (0.33mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.63000 | kr.0.63 |
| 10 | kr.0.28500 | kr.2.85 |
| 50 | kr.0.19660 | kr.9.83 |
| 100 | kr.0.16860 | kr.16.86 |
| 500 | kr.0.12198 | kr.60.99 |
| 1.000 | kr.0.10772 | kr.107.72 |
| 2.500 | kr.0.09277 | kr.231.93 |
| 5.000 | kr.0.08376 | kr.418.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | kr.0.07059 | kr.1,058.85 |
| 30.000 | kr.0.06532 | kr.1,959.60 |
| 45.000 | kr.0.06268 | kr.2,820.60 |
| 75.000 | kr.0.05976 | kr.4,482.00 |
| 105.000 | kr.0.05806 | kr.6,096.30 |
| 150.000 | kr.0.05642 | kr.8,463.00 |
| Unit Price without VAT: | kr.0.63000 |
|---|---|
| Unit Price with VAT: | kr.0.78750 |


