100 pF ±10% 25V Ceramic Capacitor X5R 0201 (0603 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
100 pF ±10% 25V Ceramic Capacitor X5R 0201 (0603 Metric)

C0603X5R1E101K030BA

DigiKey Part Number
445-4683-2-ND - Tape & Reel (TR)
445-4683-1-ND - Cut Tape (CT)
445-4683-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0603X5R1E101K030BA
Description
CAP CER 100PF 25V X5R 0201
Customer Reference
Detailed Description
100 pF ±10% 25V Ceramic Capacitor X5R 0201 (0603 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0603X5R1E101K030BA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 85°C
Series
Features
Low ESL
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Not For New Designs
Mounting Type
Capacitance
Package / Case
0201 (0603 Metric)
Tolerance
±10%
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Voltage - Rated
Thickness (Max)
0.013" (0.33mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C0603X7R1E101K030BATDK17.414445-7263-1-NDkr.0.08000Upgrade
C0603C0G1E101J030BATDK12.500445-4675-1-NDkr.0.08000Similar
C0603C0G1E101K030BATDK37.021445-13584-1-NDkr.0.08000Similar
C0603C0G1H101J030BATDK156.048445-1786-1-NDkr.0.08000Similar
AU013D101KAG2AKYOCERA AVX0AU013D101KAG2A-NDkr.0.86052Direct
In-Stock: 19.509
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.63000kr.0.63
10kr.0.29200kr.2.92
50kr.0.19900kr.9.95
100kr.0.17050kr.17.05
500kr.0.12376kr.61.88
1.000kr.0.10930kr.109.30
2.500kr.0.09416kr.235.40
5.000kr.0.08506kr.425.30
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15.000kr.0.07172kr.1,075.80
30.000kr.0.06639kr.1,991.70
45.000kr.0.06372kr.2,867.40
75.000kr.0.06076kr.4,557.00
105.000kr.0.05904kr.6,199.20
150.000kr.0.05738kr.8,607.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.63000
Unit Price with VAT:kr.0.78750