

C0603X5R1E101K030BA | |
|---|---|
DigiKey Part Number | 445-4683-2-ND - Tape & Reel (TR) 445-4683-1-ND - Cut Tape (CT) 445-4683-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603X5R1E101K030BA |
Description | CAP CER 100PF 25V X5R 0201 |
Customer Reference | |
Detailed Description | 100 pF ±10% 25V Ceramic Capacitor X5R 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603X5R1E101K030BA Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Features Low ESL |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Not For New Designs | Mounting Type |
Capacitance | Package / Case 0201 (0603 Metric) |
Tolerance ±10% | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Voltage - Rated | Thickness (Max) 0.013" (0.33mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0603X7R1E101K030BA | TDK | 18.414 | 445-7263-1-ND | kr.0.63000 | Upgrade |
| C0603C0G1E101J030BA | TDK | 11.500 | 445-4675-1-ND | kr.0.63000 | Similar |
| C0603C0G1E101K030BA | TDK | 37.021 | 445-13584-1-ND | kr.0.63000 | Similar |
| C0603C0G1H101J030BA | TDK | 156.048 | 445-1786-1-ND | kr.0.63000 | Similar |
| AU013D101KAG2A | KYOCERA AVX | 0 | AU013D101KAG2A-ND | kr.6.41925 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.63000 | kr.0.63 |
| 10 | kr.0.29200 | kr.2.92 |
| 50 | kr.0.19900 | kr.9.95 |
| 100 | kr.0.17050 | kr.17.05 |
| 500 | kr.0.12376 | kr.61.88 |
| 1.000 | kr.0.10930 | kr.109.30 |
| 2.500 | kr.0.09416 | kr.235.40 |
| 5.000 | kr.0.08506 | kr.425.30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | kr.0.07172 | kr.1,075.80 |
| 30.000 | kr.0.06639 | kr.1,991.70 |
| 45.000 | kr.0.06372 | kr.2,867.40 |
| 75.000 | kr.0.06076 | kr.4,557.00 |
| 105.000 | kr.0.05904 | kr.6,199.20 |
| 150.000 | kr.0.05738 | kr.8,607.00 |
| Unit Price without VAT: | kr.0.63000 |
|---|---|
| Unit Price with VAT: | kr.0.78750 |

