0.1 µF ±10% 16V Ceramic Capacitor X5R 0201 (0603 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.1 µF ±10% 16V Ceramic Capacitor X5R 0201 (0603 Metric)

C0603X5R1C104K030BC

DigiKey Part Number
445-7313-2-ND - Tape & Reel (TR)
445-7313-1-ND - Cut Tape (CT)
445-7313-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0603X5R1C104K030BC
Description
CAP CER 0.1UF 16V X5R 0201
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
0.1 µF ±10% 16V Ceramic Capacitor X5R 0201 (0603 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0603X5R1C104K030BC Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 85°C
Series
Features
Low ESL
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0201 (0603 Metric)
Tolerance
±10%
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Voltage - Rated
Thickness (Max)
0.013" (0.33mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1.123.180
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.63000kr.0.63
10kr.0.21600kr.2.16
50kr.0.14320kr.7.16
100kr.0.12240kr.12.24
500kr.0.08712kr.43.56
1.000kr.0.07640kr.76.40
2.500kr.0.06510kr.162.75
5.000kr.0.05832kr.291.60
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15.000kr.0.04855kr.728.25
30.000kr.0.04459kr.1,337.70
45.000kr.0.04261kr.1,917.45
75.000kr.0.04041kr.3,030.75
105.000kr.0.03913kr.4,108.65
150.000kr.0.03790kr.5,685.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.63000
Unit Price with VAT:kr.0.78750