

C0603JB1E222K030BA | |
|---|---|
DigiKey Part Number | 445-10789-2-ND - Tape & Reel (TR) 445-10789-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | C0603JB1E222K030BA |
Description | CAP CER 2200PF 25V JB 0201 |
Customer Reference | |
Detailed Description | 2200 pF ±10% 25V Ceramic Capacitor JB 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603JB1E222K030BA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -25°C ~ 85°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.013" (0.33mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.70000 | kr.0.70 |
| 10 | kr.0.42500 | kr.4.25 |
| 100 | kr.0.24600 | kr.24.60 |
| 1.000 | kr.0.13796 | kr.137.96 |
| 2.500 | kr.0.11014 | kr.275.35 |
| 5.000 | kr.0.09332 | kr.466.60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | kr.0.05100 | kr.765.00 |
| Unit Price without VAT: | kr.0.70000 |
|---|---|
| Unit Price with VAT: | kr.0.87500 |

