

C0603JB1C224M030BC | |
|---|---|
DigiKey Part Number | 445-10772-2-ND - Tape & Reel (TR) 445-10772-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | C0603JB1C224M030BC |
Description | CAP CER 0.22UF 16V JB 0201 |
Customer Reference | |
Detailed Description | 0.22 µF ±20% 16V Ceramic Capacitor JB 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603JB1C224M030BC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -25°C ~ 85°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.013" (0.33mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.14000 | kr.1.14 |
| 10 | kr.0.65900 | kr.6.59 |
| 50 | kr.0.46540 | kr.23.27 |
| 100 | kr.0.40700 | kr.40.70 |
| 500 | kr.0.30902 | kr.154.51 |
| 1.000 | kr.0.27877 | kr.278.77 |
| 2.500 | kr.0.24696 | kr.617.40 |
| 5.000 | kr.0.22778 | kr.1,138.90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | kr.0.19277 | kr.2,891.55 |
| Unit Price without VAT: | kr.1.14000 |
|---|---|
| Unit Price with VAT: | kr.1.42500 |

