

C0603JB0J334M030BC | |
|---|---|
DigiKey Part Number | 445-10738-2-ND - Tape & Reel (TR) 445-10738-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | C0603JB0J334M030BC |
Description | CAP CER 0.33UF 6.3V JB 0201 |
Customer Reference | |
Detailed Description | 0.33 µF ±20% 6.3V Ceramic Capacitor JB 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603JB0J334M030BC Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -25°C ~ 85°C |
Series | Features Low ESL |
Packaging Tape & Reel (TR) Cut Tape (CT) | Applications |
Part Status Obsolete | Mounting Type |
Capacitance | Package / Case 0201 (0603 Metric) |
Tolerance ±20% | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Voltage - Rated | Thickness (Max) 0.013" (0.33mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0603X5R0J334M030BC | TDK | 29.932 | 445-8006-1-ND | kr.0.89000 | Similar |
| C0603X5R1A334K030BC | TDK | 53.966 | 445-13662-1-ND | kr.1.20000 | Similar |
| C0603X5R1A334M030BC | TDK | 8.536 | 445-13663-1-ND | kr.1.20000 | Similar |
| GRM033R60J334ME90D | Murata Electronics | 137.079 | 490-10408-1-ND | kr.0.63000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.76000 | kr.0.76 |
| 10 | kr.0.43100 | kr.4.31 |
| 100 | kr.0.27390 | kr.27.39 |
| 1.000 | kr.0.18887 | kr.188.87 |
| 2.500 | kr.0.16641 | kr.416.03 |
| 5.000 | kr.0.15243 | kr.762.15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | kr.0.13440 | kr.2,016.00 |
| Unit Price without VAT: | kr.0.76000 |
|---|---|
| Unit Price with VAT: | kr.0.95000 |

