C0603JB0J153K030BA is Obsolete and no longer manufactured.
Available Substitutes:

Similar


YAGEO
In Stock: 9.756
Unit Price: kr.0.64000
Datasheet
0.015 µF ±10% 6.3V Ceramic Capacitor JB 0201 (0603 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.015 µF ±10% 6.3V Ceramic Capacitor JB 0201 (0603 Metric)

C0603JB0J153K030BA

DigiKey Part Number
445-10728-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
C0603JB0J153K030BA
Description
CAP CER 0.015UF 6.3V JB 0201
Customer Reference
Detailed Description
0.015 µF ±10% 6.3V Ceramic Capacitor JB 0201 (0603 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0603JB0J153K030BA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-25°C ~ 85°C
Series
Features
Low ESL
Packaging
Tape & Reel (TR)
Applications
Part Status
Obsolete
Mounting Type
Capacitance
Package / Case
0201 (0603 Metric)
Tolerance
±10%
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Voltage - Rated
Thickness (Max)
0.013" (0.33mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CC0201KRX5R5BB153YAGEO9.756311-3686-1-NDkr.0.64000Similar
Obsolete
This product is no longer manufactured. View Substitutes