10 pF ±0.5pF 50V Ceramic Capacitor CH 0201 (0603 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
10 pF ±0.5pF 50V Ceramic Capacitor CH 0201 (0603 Metric)

C0603CH1H100D030BA

DigiKey Part Number
445-10695-2-ND - Tape & Reel (TR)
445-10695-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
C0603CH1H100D030BA
Description
CAP CER 10PF 50V CH 0201
Customer Reference
Detailed Description
10 pF ±0.5pF 50V Ceramic Capacitor CH 0201 (0603 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0603CH1H100D030BA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-25°C ~ 85°C
Series
Features
Low ESL
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Applications
Part Status
Obsolete
Mounting Type
Capacitance
Package / Case
0201 (0603 Metric)
Tolerance
±0.5pF
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Voltage - Rated
Thickness (Max)
0.013" (0.33mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C0603C0G1H100D030BATDK399.595445-1769-1-NDkr.0.63000Similar
C0603C100D5GACTUKEMET25.241399-C0603C100D5GACTUCT-NDkr.1.01000Similar
CC0201GRNPO9BN100YAGEO31.386311-3313-1-NDkr.0.76000Similar
In-Stock: 10.901
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.0.63000kr.0.63
10kr.0.22200kr.2.22
50kr.0.15080kr.7.54
100kr.0.12870kr.12.87
500kr.0.09206kr.46.03
1.000kr.0.08084kr.80.84
2.500kr.0.06906kr.172.65
5.000kr.0.06199kr.309.95
Tape & Reel (TR)
QuantityUnit PriceExt Price
15.000kr.0.05001kr.750.15
Manufacturers Standard Package
Unit Price without VAT:kr.0.63000
Unit Price with VAT:kr.0.78750