Similar
Direct
Upgrade


C0603CH1E820J030BA | |
|---|---|
DigiKey Part Number | 445-10682-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C0603CH1E820J030BA |
Description | CAP CER 82PF 25V CH 0201 |
Customer Reference | |
Detailed Description | 82 pF ±5% 25V Ceramic Capacitor CH 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603CH1E820J030BA Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -25°C ~ 85°C |
Series | Features Low ESL |
Packaging Tape & Reel (TR) | Applications |
Part Status Obsolete | Mounting Type |
Capacitance | Package / Case 0201 (0603 Metric) |
Tolerance ±5% | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Voltage - Rated | Thickness (Max) 0.013" (0.33mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0603C0G1H820J030BA | TDK | 38.089 | 445-1785-1-ND | kr.0.63000 | Similar |
| GRM0335C1E820JA01D | Murata Electronics | 4.139.603 | 490-11303-1-ND | kr.0.63000 | Direct |
| C0201C820J3GACTU | KEMET | 29.800 | 399-14265-1-ND | kr.0.63000 | Upgrade |




