C0603CH1E470J030BA is Obsolete and no longer manufactured.
Available Substitutes:

Similar


TDK
In Stock: 53.986
Unit Price: kr.0.08000
Datasheet

Similar


TDK
In Stock: 60.040
Unit Price: kr.0.08000
Datasheet

Direct


Murata Electronics
In Stock: 468.872
Unit Price: kr.0.08000
Datasheet

Upgrade


KEMET
In Stock: 13.957
Unit Price: kr.0.08000
Datasheet
47 pF ±5% 25V Ceramic Capacitor CH 0201 (0603 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
47 pF ±5% 25V Ceramic Capacitor CH 0201 (0603 Metric)

C0603CH1E470J030BA

DigiKey Part Number
445-10674-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
C0603CH1E470J030BA
Description
CAP CER 47PF 25V CH 0201
Customer Reference
Detailed Description
47 pF ±5% 25V Ceramic Capacitor CH 0201 (0603 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0603CH1E470J030BA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-25°C ~ 85°C
Series
Features
Low ESL
Packaging
Tape & Reel (TR)
Applications
Part Status
Obsolete
Mounting Type
Capacitance
Package / Case
0201 (0603 Metric)
Tolerance
±5%
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Voltage - Rated
Thickness (Max)
0.013" (0.33mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C0603C0G1E470J030BATDK53.986445-4667-1-NDkr.0.08000Similar
C0603C0G1H470J030BATDK60.040445-1782-1-NDkr.0.08000Similar
GRM0335C1E470JA01DMurata Electronics468.872490-1256-1-NDkr.0.08000Direct
C0201C470J3GACTUKEMET13.957399-C0201C470J3GACTUCT-NDkr.0.08000Upgrade
Obsolete
This product is no longer manufactured. View Substitutes