Similar
Direct


C0603CH1E2R2C030BA | |
|---|---|
DigiKey Part Number | 445-10668-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C0603CH1E2R2C030BA |
Description | CAP CER 2.2PF 25V CH 0201 |
Customer Reference | |
Detailed Description | 2.2 pF ±0.25pF 25V Ceramic Capacitor CH 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603CH1E2R2C030BA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Capacitance | ||
Tolerance | ±0.25pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -25°C ~ 85°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.013" (0.33mm) | |
Lead Spacing | - | |
Lead Style | - |



