

C0603C0G1E7R5C030BG | |
|---|---|
DigiKey Part Number | 445-7062-2-ND - Tape & Reel (TR) 445-7062-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | C0603C0G1E7R5C030BG |
Description | CAP CER 7.5PF 25V C0G 0201 |
Customer Reference | |
Detailed Description | 7.5 pF ±0.25pF 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603C0G1E7R5C030BG Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features High Q, Low Loss |
Packaging Tape & Reel (TR) Cut Tape (CT) | Applications |
Part Status Obsolete | Mounting Type |
Capacitance | Package / Case 0201 (0603 Metric) |
Tolerance ±0.25pF | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Voltage - Rated | Thickness (Max) 0.013" (0.33mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GJM0335C1E7R5CB01D | Murata Electronics | 37.891 | 490-17275-1-ND | kr.0.63000 | Direct |
| GRM0335C1E7R5CA01D | Murata Electronics | 77.454 | 490-11302-1-ND | kr.0.63000 | Direct |
| QLCD250Q7R5C1GV001T | Johanson Technology Inc. | 18.543 | 712-QLCD250Q7R5C1GV001TCT-ND | kr.4.18000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.01000 | kr.1.01 |
| 10 | kr.0.60900 | kr.6.09 |
| 100 | kr.0.34110 | kr.34.11 |
| 1.000 | kr.0.19362 | kr.193.62 |
| 2.500 | kr.0.15698 | kr.392.45 |
| 5.000 | kr.0.13511 | kr.675.55 |
| Unit Price without VAT: | kr.1.01000 |
|---|---|
| Unit Price with VAT: | kr.1.26250 |

