

C0603C0G1E6R8D030BA | |
|---|---|
DigiKey Part Number | 445-4637-2-ND - Tape & Reel (TR) 445-4637-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | C0603C0G1E6R8D030BA |
Description | CAP CER 6.8PF 25V C0G 0201 |
Customer Reference | |
Detailed Description | 6.8 pF ±0.5pF 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603C0G1E6R8D030BA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Capacitance | ||
Tolerance | ±0.5pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.013" (0.33mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.63000 | kr.0.63 |
| 10 | kr.0.26000 | kr.2.60 |
| 50 | kr.0.17620 | kr.8.81 |
| 100 | kr.0.15150 | kr.15.15 |
| 500 | kr.0.10918 | kr.54.59 |
| 1.000 | kr.0.09624 | kr.96.24 |
| 2.500 | kr.0.08265 | kr.206.62 |
| 5.000 | kr.0.07450 | kr.372.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | kr.0.05958 | kr.893.70 |
| Unit Price without VAT: | kr.0.63000 |
|---|---|
| Unit Price with VAT: | kr.0.78750 |

