3.3 pF ±0.25pF 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
3.3 pF ±0.25pF 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)

C0603C0G1E3R3C030BA

DigiKey Part Number
445-4615-2-ND - Tape & Reel (TR)
445-4615-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
C0603C0G1E3R3C030BA
Description
CAP CER 3.3PF 25V C0G 0201
Customer Reference
Detailed Description
3.3 pF ±0.25pF 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0603C0G1E3R3C030BA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Features
Low ESL
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Applications
Part Status
Obsolete
Mounting Type
Capacitance
Package / Case
0201 (0603 Metric)
Tolerance
±0.25pF
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Voltage - Rated
Thickness (Max)
0.013" (0.33mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
GRM0335C1E3R3CA01DMurata Electronics67.858490-11297-1-NDkr.0.63000Direct
GRM0335C1E3R3CA01JMurata Electronics0GRM0335C1E3R3CA01J-NDkr.0.01370Direct
KGM03ACG1E3R3CHKYOCERA AVX2.938478-KGM03ACG1E3R3CHCT-NDkr.2.22000Direct
GRM0335C1H3R3CA01DMurata Electronics173490-6128-1-NDkr.0.63000Upgrade
GRM0335C1H3R3CA01JMurata Electronics0GRM0335C1H3R3CA01J-NDkr.0.01370Upgrade
In-Stock: 6.426
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.0.63000kr.0.63
10kr.0.32300kr.3.23
100kr.0.19020kr.19.02
1.000kr.0.12287kr.122.87
2.500kr.0.10626kr.265.65
5.000kr.0.09630kr.481.50
Unit Price without VAT:kr.0.63000
Unit Price with VAT:kr.0.78750