1.3 pF ±0.1pF 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1.3 pF ±0.1pF 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)

C0603C0G1E1R3B

DigiKey Part Number
445-4596-2-ND - Tape & Reel (TR)
445-4596-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
C0603C0G1E1R3B
Description
CAP CER 1.3PF 25V C0G 0201
Customer Reference
Detailed Description
1.3 pF ±0.1pF 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0603C0G1E1R3B Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Mounting Type
Part Status
Obsolete
Package / Case
0201 (0603 Metric)
Capacitance
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Tolerance
±0.1pF
Thickness (Max)
0.013" (0.33mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
GRM0335C1E1R3BA01DMurata Electronics9.764490-17805-1-NDkr.0.63000Direct
CQ0201ARNPO8BN1R3YAGEO14.96013-CQ0201ARNPO8BN1R3CT-NDkr.1.33000Upgrade
GRM0335C1H1R3BA01DMurata Electronics74.965490-6120-1-NDkr.0.63000Upgrade
In-Stock: 10.575
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.0.63000kr.0.63
10kr.0.06300kr.0.63
100kr.0.04560kr.4.56
1.000kr.0.03963kr.39.63
Unit Price without VAT:kr.0.63000
Unit Price with VAT:kr.0.78750