100 pF ±10% 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
100 pF ±10% 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)

C0603C0G1E101K030BA

DigiKey Part Number
445-13584-2-ND - Tape & Reel (TR)
445-13584-1-ND - Cut Tape (CT)
445-13584-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0603C0G1E101K030BA
Description
CAP CER 100PF 25V C0G 0201
Customer Reference
Detailed Description
100 pF ±10% 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0603C0G1E101K030BA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Features
Low ESL
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Not For New Designs
Mounting Type
Capacitance
Package / Case
0201 (0603 Metric)
Tolerance
±10%
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Voltage - Rated
Thickness (Max)
0.013" (0.33mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (19)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C0603C0G1E101J030BATDK99.500445-4675-1-NDkr.0.64000Upgrade
C0603C0G1H101J030BATDK137.050445-1786-1-NDkr.0.64000Upgrade
C0603X7R1E101K030BATDK16.814445-7263-1-NDkr.0.64000Similar
GRM0335C1H101GA01DMurata Electronics301.737490-7751-1-NDkr.0.64000Direct
TMK063CG101JT-FTaiyo Yuden26.280587-2303-1-NDkr.0.64000Direct
In-Stock: 37.021
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.64000kr.0.64
10kr.0.29500kr.2.95
50kr.0.20120kr.10.06
100kr.0.17240kr.17.24
500kr.0.12512kr.62.56
1.000kr.0.11051kr.110.51
2.500kr.0.09520kr.238.00
5.000kr.0.08600kr.430.00
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15.000kr.0.07251kr.1,087.65
30.000kr.0.06712kr.2,013.60
45.000kr.0.06442kr.2,898.90
75.000kr.0.06144kr.4,608.00
105.000kr.0.05969kr.6,267.45
150.000kr.0.05801kr.8,701.50
Manufacturers Standard Package
Unit Price without VAT:kr.0.64000
Unit Price with VAT:kr.0.80000