

C0603C0G1E0R7B030BF | |
|---|---|
DigiKey Part Number | 445-5521-2-ND - Tape & Reel (TR) 445-5521-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | C0603C0G1E0R7B030BF |
Description | CAP CER 0.7PF 25V C0G 0201 |
Customer Reference | |
Detailed Description | 0.7 pF ±0.1pF 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603C0G1E0R7B030BF Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features High Q, Low Loss |
Packaging Tape & Reel (TR) Cut Tape (CT) | Applications |
Part Status Obsolete | Mounting Type |
Capacitance | Package / Case 0201 (0603 Metric) |
Tolerance ±0.1pF | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Voltage - Rated | Thickness (Max) 0.013" (0.33mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CBR02C708B3GAC | KEMET | 11.477 | 399-8564-1-ND | kr.1.15000 | Direct |
| GJM0335C1ER70BB01D | Murata Electronics | 17.954 | 490-8076-1-ND | kr.0.64000 | Direct |
| GRM0335C1ER70BA01J | Murata Electronics | 0 | GRM0335C1ER70BA01J-ND | kr.0.01758 | Direct |
| QLCD250Q0R7B1GV001T | Johanson Technology Inc. | 4.516 | 712-QLCD250Q0R7B1GV001TCT-ND | kr.2.31000 | Direct |
| CBR02C708A3GAC | KEMET | 0 | CBR02C708A3GAC-ND | kr.0.36972 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.35000 | kr.1.35 |
| 10 | kr.0.75600 | kr.7.56 |
| 100 | kr.0.42310 | kr.42.31 |
| 1.000 | kr.0.24557 | kr.245.57 |
| 2.500 | kr.0.20197 | kr.504.93 |
| Unit Price without VAT: | kr.1.35000 |
|---|---|
| Unit Price with VAT: | kr.1.68750 |

