

C0603C0G1E0R7B | |
|---|---|
DigiKey Part Number | 445-7212-2-ND - Tape & Reel (TR) 445-7212-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | C0603C0G1E0R7B |
Description | CAP CER 0.7PF 25V C0G 0201 |
Customer Reference | |
Detailed Description | 0.7 pF ±0.1pF 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603C0G1E0R7B Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) | Mounting Type |
Part Status Obsolete | Package / Case 0201 (0603 Metric) |
Capacitance | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Tolerance ±0.1pF | Thickness (Max) 0.013" (0.33mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GRM0335C1ER70BA01D | Murata Electronics | 96.926 | 490-11307-1-ND | kr.0.64000 | Direct |
| GRM0335C1ER70BA01J | Murata Electronics | 0 | GRM0335C1ER70BA01J-ND | kr.0.01758 | Direct |
| GRM0335C2AR70BA01D | Murata Electronics | 1.216 | 490-7235-1-ND | kr.0.64000 | Direct |
| CQ0201ARNPO8BNR70 | YAGEO | 61.533 | 13-CQ0201ARNPO8BNR70CT-ND | kr.0.77000 | Upgrade |
| GRM0335C1HR70BA01D | Murata Electronics | 105.104 | 490-11348-1-ND | kr.0.64000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.71000 | kr.0.71 |
| 10 | kr.0.44900 | kr.4.49 |
| 100 | kr.0.25830 | kr.25.83 |
| 1.000 | kr.0.14499 | kr.144.99 |
| 2.500 | kr.0.11589 | kr.289.73 |
| Unit Price without VAT: | kr.0.71000 |
|---|---|
| Unit Price with VAT: | kr.0.88750 |

