7 pF ±0.5pF 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
7 pF ±0.5pF 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)

C0603C0G1E070D030BA

DigiKey Part Number
445-4639-2-ND - Tape & Reel (TR)
445-4639-1-ND - Cut Tape (CT)
445-4639-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0603C0G1E070D030BA
Description
CAP CER 7PF 25V C0G 0201
Customer Reference
Detailed Description
7 pF ±0.5pF 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0603C0G1E070D030BA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Features
Low ESL
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Not For New Designs
Mounting Type
Capacitance
Package / Case
0201 (0603 Metric)
Tolerance
±0.5pF
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Voltage - Rated
Thickness (Max)
0.013" (0.33mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
02013A7R0DAT2AKYOCERA AVX002013A7R0DAT2A-NDkr.0.06437Direct
GRM0335C1E7R0DA01DMurata Electronics2.499490-GRM0335C1E7R0DA01DCT-NDkr.0.63000Direct
GRM0335C1E7R0DA01JMurata Electronics0GRM0335C1E7R0DA01J-NDkr.0.01456Direct
GRM0335C1H7R0DA01DMurata Electronics66.216490-GRM0335C1H7R0DA01DCT-NDkr.0.63000Upgrade
GRM0335C1H7R0DA01JMurata Electronics0GRM0335C1H7R0DA01J-NDkr.0.01456Upgrade
In-Stock: 43.049
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.70000kr.0.70
10kr.0.38000kr.3.80
50kr.0.26380kr.13.19
100kr.0.22820kr.22.82
500kr.0.16762kr.83.81
1.000kr.0.14905kr.149.05
2.500kr.0.12956kr.323.90
5.000kr.0.11784kr.589.20
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15.000kr.0.10043kr.1,506.45
30.000kr.0.09357kr.2,807.10
45.000kr.0.09013kr.4,055.85
75.000kr.0.08632kr.6,474.00
105.000kr.0.08410kr.8,830.50
150.000kr.0.08196kr.12,294.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.70000
Unit Price with VAT:kr.0.87500