

C0510X6S0G474M030BC | |
|---|---|
DigiKey Part Number | 445-7076-2-ND - Tape & Reel (TR) 445-7076-1-ND - Cut Tape (CT) 445-7076-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0510X6S0G474M030BC |
Description | CAP CER 0.47UF 4V X6S 0204 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF ±20% 4V Ceramic Capacitor X6S 0204 (0510 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0510X6S0G474M030BC Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 105°C |
Series | Features Low ESL (Reverse Geometry) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0204 (0510 Metric) |
Tolerance ±20% | Size / Dimension 0.020" L x 0.039" W (0.52mm x 1.00mm) |
Voltage - Rated | Thickness (Max) 0.014" (0.35mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.66000 | kr.2.66 |
| 10 | kr.1.58500 | kr.15.85 |
| 50 | kr.1.17300 | kr.58.65 |
| 100 | kr.1.04610 | kr.104.61 |
| 500 | kr.0.83244 | kr.416.22 |
| 1.000 | kr.0.76651 | kr.766.51 |
| 2.500 | kr.0.69692 | kr.1,742.30 |
| 5.000 | kr.0.65502 | kr.3,275.10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | kr.0.58603 | kr.8,790.45 |
| 30.000 | kr.0.56141 | kr.16,842.30 |
| 45.000 | kr.0.54908 | kr.24,708.60 |
| 75.000 | kr.0.53541 | kr.40,155.75 |
| 105.000 | kr.0.52742 | kr.55,379.10 |
| Unit Price without VAT: | kr.2.66000 |
|---|---|
| Unit Price with VAT: | kr.3.32500 |

