

C0510X5R1A474M030BC | |
|---|---|
DigiKey Part Number | 445-15899-2-ND - Tape & Reel (TR) 445-15899-1-ND - Cut Tape (CT) 445-15899-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0510X5R1A474M030BC |
Description | CAP CER 0.47UF 10V X5R 0204 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF ±20% 10V Ceramic Capacitor X5R 0204 (0510 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0510X5R1A474M030BC Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Features Low ESL (Reverse Geometry) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0204 (0510 Metric) |
Tolerance ±20% | Size / Dimension 0.020" L x 0.039" W (0.52mm x 1.00mm) |
Voltage - Rated | Thickness (Max) 0.014" (0.35mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.47000 | kr.2.47 |
| 10 | kr.1.48400 | kr.14.84 |
| 50 | kr.1.09300 | kr.54.65 |
| 100 | kr.0.97320 | kr.97.32 |
| 500 | kr.0.77184 | kr.385.92 |
| 1.000 | kr.0.70951 | kr.709.51 |
| 2.500 | kr.0.64389 | kr.1,609.72 |
| 5.000 | kr.0.60435 | kr.3,021.75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | kr.0.53964 | kr.8,094.60 |
| 30.000 | kr.0.51642 | kr.15,492.60 |
| 45.000 | kr.0.50479 | kr.22,715.55 |
| 75.000 | kr.0.49189 | kr.36,891.75 |
| 105.000 | kr.0.48435 | kr.50,856.75 |
| Unit Price without VAT: | kr.2.47000 |
|---|---|
| Unit Price with VAT: | kr.3.08750 |

