

C0510X5R0J105M030BC | |
|---|---|
DigiKey Part Number | 445-9091-2-ND - Tape & Reel (TR) 445-9091-1-ND - Cut Tape (CT) 445-9091-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0510X5R0J105M030BC |
Description | CAP CER 1UF 6.3V X5R 0204 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±20% 6.3V Ceramic Capacitor X5R 0204 (0510 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0510X5R0J105M030BC Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Features Low ESL (Reverse Geometry) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0204 (0510 Metric) |
Tolerance ±20% | Size / Dimension 0.020" L x 0.039" W (0.52mm x 1.00mm) |
Voltage - Rated | Thickness (Max) 0.014" (0.35mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.30000 | kr.3.30 |
| 10 | kr.2.01600 | kr.20.16 |
| 50 | kr.1.51140 | kr.75.57 |
| 100 | kr.1.35550 | kr.135.55 |
| 500 | kr.1.09264 | kr.546.32 |
| 1.000 | kr.1.01155 | kr.1,011.55 |
| 2.500 | kr.0.92602 | kr.2,315.05 |
| 5.000 | kr.0.87445 | kr.4,372.25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | kr.0.78760 | kr.11,814.00 |
| 30.000 | kr.0.75730 | kr.22,719.00 |
| 45.000 | kr.0.74213 | kr.33,395.85 |
| 75.000 | kr.0.72530 | kr.54,397.50 |
| Unit Price without VAT: | kr.3.30000 |
|---|---|
| Unit Price with VAT: | kr.4.12500 |


