

C0402X7R1A331K020BC | |
|---|---|
DigiKey Part Number | 445-5502-2-ND - Tape & Reel (TR) 445-5502-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | C0402X7R1A331K020BC |
Description | CAP CER 330PF 10V X7R 01005 |
Customer Reference | |
Detailed Description | 330 pF ±10% 10V Ceramic Capacitor X7R 01005 (0402 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0402X7R1A331K020BC Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features Low ESL |
Packaging Tape & Reel (TR) Cut Tape (CT) | Applications |
Part Status Obsolete | Mounting Type |
Capacitance | Package / Case 01005 (0402 Metric) |
Tolerance ±10% | Size / Dimension 0.016" L x 0.008" W (0.40mm x 0.20mm) |
Voltage - Rated | Thickness (Max) 0.009" (0.22mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LMK042B7331KC-W | Taiyo Yuden | 0 | LMK042B7331KC-W-ND | kr.0.08435 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.39000 | kr.1.39 |
| 10 | kr.0.80500 | kr.8.05 |
| 50 | kr.0.57820 | kr.28.91 |
| 100 | kr.0.50780 | kr.50.78 |
| 500 | kr.0.38992 | kr.194.96 |
| 1.000 | kr.0.35352 | kr.353.52 |
| 2.500 | kr.0.31522 | kr.788.05 |
| 5.000 | kr.0.29216 | kr.1,460.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20.000 | kr.0.24018 | kr.4,803.60 |
| Unit Price without VAT: | kr.1.39000 |
|---|---|
| Unit Price with VAT: | kr.1.73750 |

