Direct


C0402X7R0J151K020BC | |
|---|---|
DigiKey Part Number | 445-13567-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C0402X7R0J151K020BC |
Description | CAP CER 150PF 6.3V X7R 01005 |
Customer Reference | |
Detailed Description | 150 pF ±10% 6.3V Ceramic Capacitor X7R 01005 (0402 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0402X7R0J151K020BC Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features Low ESL |
Packaging Tape & Reel (TR) | Applications |
Part Status Obsolete | Mounting Type |
Capacitance | Package / Case 01005 (0402 Metric) |
Tolerance ±10% | Size / Dimension 0.016" L x 0.008" W (0.40mm x 0.20mm) |
Voltage - Rated | Thickness (Max) 0.009" (0.22mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LMK042B7151KC-W | Taiyo Yuden | 0 | LMK042B7151KC-W-ND | kr.0.08435 | Direct |


