Upgrade
Upgrade
Direct
Upgrade


C0402X5R0J102M020BC | |
|---|---|
DigiKey Part Number | 445-13495-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C0402X5R0J102M020BC |
Description | CAP CER 1000PF 6.3V X5R 01005 |
Customer Reference | |
Detailed Description | 1000 pF ±20% 6.3V Ceramic Capacitor X5R 01005 (0402 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0402X5R0J102M020BC Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Features Low ESL |
Packaging Tape & Reel (TR) | Applications |
Part Status Obsolete | Mounting Type |
Capacitance | Package / Case 01005 (0402 Metric) |
Tolerance ±20% | Size / Dimension 0.016" L x 0.008" W (0.40mm x 0.20mm) |
Voltage - Rated | Thickness (Max) 0.009" (0.22mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0402X5R1A102K020BC | TDK | 24.734 | 445-5505-1-ND | kr.0.89000 | Upgrade |
| C0402X7R1A102K020BC | TDK | 104.353 | 445-15185-1-ND | kr.0.95000 | Upgrade |
| GRM022R60J102ME19L | Murata Electronics | 39.330 | 490-GRM022R60J102ME19LCT-ND | kr.0.63000 | Direct |
| 01016D102KAT2A | KYOCERA AVX | 19.400 | 478-6437-1-ND | kr.1.39000 | Upgrade |




