

C0402C0G1C130J | |
|---|---|
DigiKey Part Number | 445-5487-2-ND - Tape & Reel (TR) 445-5487-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | C0402C0G1C130J |
Description | CAP CER 13PF 16V C0G 01005 |
Customer Reference | |
Detailed Description | 13 pF ±5% 16V Ceramic Capacitor C0G, NP0 01005 (0402 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0402C0G1C130J Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) | Mounting Type |
Part Status Obsolete | Package / Case 01005 (0402 Metric) |
Capacitance | Size / Dimension 0.016" L x 0.008" W (0.40mm x 0.20mm) |
Tolerance ±5% | Thickness (Max) 0.009" (0.22mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GJM0225C1E130JB01L | Murata Electronics | 0 | GJM0225C1E130JB01L-ND | kr.0.06551 | Direct |
| TMK042CG130JD-W | Taiyo Yuden | 41.889 | 587-5758-1-ND | kr.0.63000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.63000 | kr.0.63 |
| 10 | kr.0.22800 | kr.2.28 |
| 50 | kr.0.20280 | kr.10.14 |
| 100 | kr.0.19400 | kr.19.40 |
| 500 | kr.0.17436 | kr.87.18 |
| Unit Price without VAT: | kr.0.63000 |
|---|---|
| Unit Price with VAT: | kr.0.78750 |

