Amorphous Solar Cell 4.2 V
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BCS2717B6

DigiKey Part Number
445-BCS2717B6-ND
Manufacturer
Manufacturer Product Number
BCS2717B6
Description
27X17X0.2MM 10UA AT 2.6V (200LX)
Customer Reference
Detailed Description
Amorphous Solar Cell 4.2 V
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Voltage @ Pmpp
2.6 V
Manufacturer
TDK
Type
Amorphous
Series
Voltage - Open Circuit
4.2 V
Packaging
Bag
Operating Temperature
-20°C ~ 60°C
Part Status
Obsolete
Package / Case
Cells
Current @ Pmpp
10 µA
Size / Dimension
1.063" L x 0.669" W x 0.007" H (27.00mm x 17.00mm x 0.18mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 49
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted.
All prices are in DKK
Bag
QuantityUnit PriceExt Price
1kr.19.72000kr.19.72
Unit Price without VAT:kr.19.72000
Unit Price with VAT:kr.24.65000