


BCL3520FT-R47M-D | |
|---|---|
DigiKey Part Number | 445-BCL3520FT-R47M-DTR-ND - Tape & Reel (TR) 445-BCL3520FT-R47M-DCT-ND - Cut Tape (CT) 445-BCL3520FT-R47M-DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BCL3520FT-R47M-D |
Description | FIXED IND 470NH 11.6A 6 MOHM SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 470 nH Shielded Wirewound Inductor 11.6 A 6mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 8A | |
Shielding | Shielded | |
DC Resistance (DCR) | 6mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 155°C | |
Inductance Frequency - Test | 1 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.138" L x 0.130" W (3.50mm x 3.30mm) | |
Height - Seated (Max) | 0.079" (2.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.9.19000 | kr.9.19 |
| 10 | kr.7.57500 | kr.75.75 |
| 25 | kr.7.00880 | kr.175.22 |
| 50 | kr.6.60880 | kr.330.44 |
| 100 | kr.6.23000 | kr.623.00 |
| 250 | kr.5.76412 | kr.1,441.03 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | kr.5.10165 | kr.3,826.24 |
| 1.500 | kr.4.81105 | kr.7,216.57 |
| 2.250 | kr.4.64898 | kr.10,460.20 |
| 3.750 | kr.4.45277 | kr.16,697.89 |
| 5.250 | kr.4.32820 | kr.22,723.05 |
| 7.500 | kr.4.25987 | kr.31,949.03 |
| Unit Price without VAT: | kr.9.19000 |
|---|---|
| Unit Price with VAT: | kr.11.48750 |

