New at DigiKey
470 nH Shielded Wirewound Inductor 11.6 A 6mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
470 nH Shielded Wirewound Inductor 11.6 A 6mOhm Max Nonstandard
BCL3520FT-R47M-D

BCL3520FT-R47M-D

DigiKey Part Number
445-BCL3520FT-R47M-DTR-ND - Tape & Reel (TR)
445-BCL3520FT-R47M-DCT-ND - Cut Tape (CT)
445-BCL3520FT-R47M-DDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BCL3520FT-R47M-D
Description
FIXED IND 470NH 11.6A 6 MOHM SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
470 nH Shielded Wirewound Inductor 11.6 A 6mOhm Max Nonstandard
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Wirewound
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
8A
Shielding
Shielded
DC Resistance (DCR)
6mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
AEC-Q200
Operating Temperature
-55°C ~ 155°C
Inductance Frequency - Test
1 MHz
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.138" L x 0.130" W (3.50mm x 3.30mm)
Height - Seated (Max)
0.079" (2.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 744
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.9.19000kr.9.19
10kr.7.57500kr.75.75
25kr.7.00880kr.175.22
50kr.6.60880kr.330.44
100kr.6.23000kr.623.00
250kr.5.76412kr.1,441.03
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
750kr.5.10165kr.3,826.24
1.500kr.4.81105kr.7,216.57
2.250kr.4.64898kr.10,460.20
3.750kr.4.45277kr.16,697.89
5.250kr.4.32820kr.22,723.05
7.500kr.4.25987kr.31,949.03
Manufacturers Standard Package
Unit Price without VAT:kr.9.19000
Unit Price with VAT:kr.11.48750