4.7 µH Shielded Drum Core, Wirewound Inductor 2.52 A 110mOhm Max 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BCL322520RT-4R7M-D

DigiKey Part Number
445-BCL322520RT-4R7M-DTR-ND - Tape & Reel (TR)
445-BCL322520RT-4R7M-DCT-ND - Cut Tape (CT)
445-BCL322520RT-4R7M-DDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BCL322520RT-4R7M-D
Description
FIXED IND 4.7UH 2.52A 110 MOHM
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
4.7 µH Shielded Drum Core, Wirewound Inductor 2.52 A 110mOhm Max 1210 (3225 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Shielded
Mfr
DC Resistance (DCR)
110mOhm Max
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-55°C ~ 155°C
Part Status
Active
Inductance Frequency - Test
1 MHz
Type
Drum Core, Wirewound
Mounting Type
Surface Mount
Material - Core
Package / Case
1210 (3225 Metric)
Inductance
Supplier Device Package
1210
Tolerance
±20%
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Current Rating (Amps)
Height - Seated (Max)
0.079" (2.00mm)
Current - Saturation (Isat)
2.5A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 15.204
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.8.62000kr.8.62
10kr.7.08800kr.70.88
25kr.6.55800kr.163.95
50kr.6.18280kr.309.14
100kr.5.82900kr.582.90
250kr.5.39304kr.1,348.26
500kr.5.08518kr.2,542.59
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.500kr.4.50123kr.6,751.84
3.000kr.4.24518kr.12,735.54
4.500kr.4.10239kr.18,460.75
7.500kr.3.96250kr.29,718.75
Manufacturers Standard Package
Unit Price without VAT:kr.8.62000
Unit Price with VAT:kr.10.77500