Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

B88269X7410C011 | |
|---|---|
DigiKey Part Number | 495-B88269X7410C011-ND |
Manufacturer | |
Manufacturer Product Number | B88269X7410C011 |
Description | HVC27/500A/12V COIL/1000VDC/STUC |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Contactor SPST-NO (1 Form A) 500 A 12VDC Coil Chassis Mount |
Datasheet | Datasheet |
EDA/CAD Models | B88269X7410C011 Models |
Category | Termination Style Stud, Wire Leads |
Manufacturer TDK | Operating Temperature -40°C ~ 85°C |
Series | Must Operate Voltage 9 VDC |
Packaging Bulk | Must Release Voltage 1 VDC |
Part Status Active | Contact Material Copper Alloy |
Mounting Type Chassis Mount | Operate Time 35 ms |
Coil Voltage 12VDC | Release Time 20 ms |
Contact Form SPST-NO (1 Form A) | Coil Current 333.3 mA |
Contact Rating (Current) 500 A | Coil Power 4W |
Switching Voltage 1000VDC - Max | Coil Resistance 36Ohms |
Features Auxiliary Contacts |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| B88269X3690C011 | TDK | 0 | 495-B88269X3690C011-ND | kr.1,023.10500 | Parametric Equivalent |
| B88269X3810C011 | TDK | 0 | 495-B88269X3810C011-ND | kr.1,023.10500 | Parametric Equivalent |
| B88269X3980C011 | TDK | 0 | 495-B88269X3980C011-ND | kr.992.19700 | Parametric Equivalent |
| B88269X6320C011 | TDK | 0 | 495-B88269X6320C011-ND | kr.992.19700 | Parametric Equivalent |
| B88269X6330C011 | TDK | 10 | 495-B88269X6330C011-ND | kr.1,114.32000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | kr.1,023.10500 | kr.10,231.05 |
| Unit Price without VAT: | kr.1,023.10500 |
|---|---|
| Unit Price with VAT: | kr.1,278.88125 |





